
26-position, 4-row wire-to-device rectangular header with right-angle, solder termination and through-hole mounting. Features brass contacts with tin and gold plating, a 1.5mm pitch, and a maximum operating temperature of 125°C. This black, male connector system offers a 250V DC voltage rating and is UL94 V-0 flammability rated.
TE Connectivity 9-6437287-8 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Depth | 36.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.9mm |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Number of Signal Positions | 26 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.118inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal 1.0 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 1.555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-6437287-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
