TE Connectivity 9-6447163-4 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Impedance | 95R |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 200V |
| Number of Conductors | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-6447163-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.