TE Connectivity 9-6474612-3 technical specifications.
| Cable Length (m) | 0.05 |
| Cable Pitch (mm) | 2.54 |
| Number of Contacts | 5 to 5 |
| Gender | M-M |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 9-6474612-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.