TE Connectivity 9-6536464-4 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 4.5m |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Gold |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-6536464-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.