TE Connectivity 9-796602-5 technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 136.52 |
| Product Depth (mm) | 35.05 |
| Product Height (mm) | 16 |
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 9-796602-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.