TE Connectivity 9-829327-4 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Material | Bronze |
| Packaging | Tray |
| Series | Mag-Mate |
| Termination | Poke-In |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-829327-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.