11-position, single-row wire-to-board receptacle featuring a 1.5mm pitch. This surface mount component utilizes gold-plated bronze female blade socket contacts for reliable mating. Constructed with black nylon insulation, it offers a temperature range of -40°C to 105°C and a UL94 V-0 flammability rating. Contact retention is included, and the component is supplied on tape and reel for automated assembly.
TE Connectivity 9-917570-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Termination | SMD/SMT |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-917570-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.