TE Connectivity 9-967392-2 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 3 |
| Package Quantity | 120 |
| Packaging | Tray |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-967392-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.