TE Connectivity 9-967689-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Silver |
| Number of Positions | 69 |
| Number of Rows | 3 |
| Package Quantity | 28 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-967689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.