TE Connectivity 900128-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Thickness | 2.3mm |
| Radiation Hardening | No |
| Series | Dynamic |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 900128-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.