TE Connectivity 900167-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 10.3mm |
| Material | Steel |
| Package Quantity | 2500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 900167-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.