
TE Connectivity 900324-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Male |
| Length | 9.7mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 070 |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 900324-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
