TE Connectivity 900413-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 69.48mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 900413-1 to view detailed technical specifications.
No datasheet is available for this part.