TE Connectivity 901727-000 technical specifications.
| Body Material | Polyvinylidene, Polyolefin |
| Color | Blue, Clear, Black |
| Government Qualified | No |
| Length | 16.5mm |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 901727-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.