
TE Connectivity 902973-000 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Manufacturer Series | 902973 |
| Mounting Style | STRAIGHT |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 902973-000 to view detailed technical specifications.
No datasheet is available for this part.