TE Connectivity 902973N002 technical specifications.
| Package/Case | 0411 |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 902973N002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.