
Manual crimping tool for 8AWG wire, featuring a 311.2mm length and 2.1lb weight. Designed for wire mounting, this tool belongs to the Certi-Crimp and Multimate XII series. Packaged in bulk, it is not radiation hardened and not RoHS compliant.
TE Connectivity 90384-1 technical specifications.
| Length | 311.2mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, Multimate XII |
| Weight | 2.1lb |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 90384-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.