
TE Connectivity 90391-3 technical specifications.
| Color | Blue, Black |
| Depth | 9.47mm |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 31.09mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Faston |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 90391-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
