TE Connectivity 90518-1 technical specifications.
| Type | Adapter |
| Color | Olive Drab |
| Body Material | Aluminum Alloy |
| Body Plating | Cadmium Over Electroless Nickel |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 90518-1 to view detailed technical specifications.
No datasheet is available for this part.