TE Connectivity 90717-2 technical specifications.
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CERTI-CRIMP |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 90717-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.