TE Connectivity 907771-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Contact Plating | Tin |
| Insulation | Insulated |
| Length | 152.4mm |
| Mount | Cable |
| Plating | Tin |
| Sealable | Yes (With) |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 907771-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.