
TE Connectivity 908701-000 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.6mm |
| Gender | Male |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Nylon |
| Length | 34mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Dura-Seal |
| Termination | Plug |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 908701-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.