
TE Connectivity 90871-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Commercial .093" |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 90871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.