
TE Connectivity 90871-2 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 5 |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Commercial .093" |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 90871-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.