
TE Connectivity 908751-000 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HexaShield |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 908751-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.