TE Connectivity 909831-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Male |
| Length | 29.51mm |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 909831-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.