
TE Connectivity 91066-3 technical specifications.
| Package/Case | Metal |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91066-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
