TE Connectivity 910661-000 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Female |
| Length | 24.64mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 910661-000 to view detailed technical specifications.
No datasheet is available for this part.