
TE Connectivity 91084-1 technical specifications.
| Contact Material | Gold |
| Contact Type | Locking Clip |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 111.25mm |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91084-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
