
TE Connectivity 91092-1 technical specifications.
| Contact Type | Pin |
| ELV | Not Applicable |
| Length | 48.01mm |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FFC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.