TE Connectivity 91268-5 technical specifications.
| Conductor Material | Copper, Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91268-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.