
TE Connectivity 91337-2 technical specifications.
| ELV | Not Applicable |
| Number of Contacts | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 91337-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.