
TE Connectivity 91385-3/3 technical specifications.
| Color | Black |
| Inside Diameter | 51mm |
| Length | 3inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91385-3/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.