TE Connectivity 91387-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pro-Crimper III, VAL-U-LOK |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 91387-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.