
TE Connectivity 91388-2 technical specifications.
| ELV | Not Applicable |
| Mount | Wire |
| Number of Ports | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 91388-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.