Manual crimping tool for socket mount applications. Features an ergonomic design for comfortable operation. Specifically engineered for use with the MATE-N-LOK series. Package contains 25 units.
TE Connectivity 91391-1 technical specifications.
| ELV | Not Applicable |
| Mount | Socket |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MATE-N-LOK |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91391-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.