
TE Connectivity 91512-1 technical specifications.
| Contact Material | CuSn |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 297mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Certi-Crimp II, Commercial MATE-N-LOK |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91512-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
