
Manual crimping tool for 18AWG wire, featuring a 297mm length and Certi-Crimp II series designation. This hand tool is designed for efficient and reliable termination of electrical connections. Its robust construction ensures durability in production environments.
TE Connectivity 91522-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 297mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91522-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.