TE Connectivity 91522-3 technical specifications.
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Commercial MATE-N-LOK |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91522-3 to view detailed technical specifications.
No datasheet is available for this part.