
Manual crimping tool designed for 16AWG wire/cable. Features a ratcheting mechanism for consistent termination. Operates within a temperature range of -55°C to 125°C. Compatible with Certi-Crimp II and Multimate III & VI series.
TE Connectivity 91523-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp II, Multimate III & VI |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 91523-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.