
TE Connectivity 91561-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Certi-Crimp II, Dynamic D-3 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 91561-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
