
This connector features 321 female contacts with copper alloy construction and gold plating, suitable for through-hole mounting. It has a natural housing color and a flammability rating of UL94 V-0. The operating temperature range is -55°C to 105°C, and it is packaged in a tray. Note that this product is not RoHS compliant.
TE Connectivity 916637-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 321 |
| Number of Positions | 321 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 916637-1 to view detailed technical specifications.
No datasheet is available for this part.