
12-position, 2-row male wire-to-wire rectangular connector with a 5.08mm pitch. Features straight orientation and crimp termination for 16AWG wire. Black housing, UL94 V-0 flammability rating, and a maximum operating temperature of 221°C. Rated for 600V AC, this free-hanging, cable mount connector is RoHS and Halogen Free compliant.
TE Connectivity 917242-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.43mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3500 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.847inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917242-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.