
20-position, 4-row wire-to-wire connector housing with female socket contacts. Features a straight, free-hanging, cable mount orientation and a 5.08mm row spacing. Black housing, UL94 V-0 flammability rating, and operating temperature range of -67°C to 221°C. Max voltage rating of 250V AC, RoHS compliant, and accepts 16AWG wire.
TE Connectivity 917249-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Length | 19.84mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3400 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 1.263inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917249-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.