Female power contact for automotive applications, featuring a straight, cable mount orientation. Constructed from bronze with tin plating, this contact supports wire gauges from 20 to 22AWG, with a maximum operating temperature of 221°C and a minimum of -40°C. It offers a mating tab width of 0.8mm and a 1.7mm insulation diameter, with a depth of 2.15mm and height of 2.1mm. This RoHS compliant component is sealable and supplied in tape and reel packaging.
TE Connectivity 917308-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.1mm |
| Insulation Diameter | 1.7mm |
| Lead Free | Not Applicable |
| Length | 11.6mm |
| Mating Tab Width | 0.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Mini Multilock |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917308-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.