
Male, straight, power contact terminal for cable mounting, featuring brass and copper contact material with tin plating. This component supports a mating tab width of 0.8mm and accommodates wire gauges from 20AWG down to 22AWG, with a maximum insulation diameter of 1.7mm. Operating within a temperature range of -40°C to 221°C, it is RoHS and ELV compliant, sealable, and offered in tape and reel packaging.
TE Connectivity 917309-1 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.1mm |
| Insulation Diameter | 1.7mm |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Mating Tab Width | 0.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Mini Multilock |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917309-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.