Seven-position, straight, cable mount wire housing for automotive applications. Features a 2.4mm pitch and accepts female socket contacts for crimp termination. Constructed from PBT, glass, and polybutylene, this light gray housing offers a maximum operating temperature of 150°C and a minimum of -40°C. It is sealable, lead-free, RoHS, ELV, and Reach SVHC compliant.
TE Connectivity 917318-4 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Color | Green |
| Contact Type | Female Socket |
| Depth | 16.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Material | Polybutylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.4mm |
| Preloaded | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Mini Multilock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917318-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.