Seven-position, straight, cable-mount wire housing with a 2.4mm pitch. Features a male gender and female socket contact type, designed for crimp termination. Operates within a temperature range of -40°C to 150°C and is RoHS compliant. This natural-colored, sealable housing is suitable for automotive applications.
TE Connectivity 917318-5 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 16.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 9.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.4mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Mini Multilock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917318-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
