
TE Connectivity 917319-7 technical specifications.
| Color | Grey |
| Contact Type | Tab |
| Depth | 24.9mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.4mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Mini Multilock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917319-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
