TE Connectivity 917322-5 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Blue |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 917322-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.